RMB | USD

Quote Required, submit request here.
cms-photo-not-available

QTH-040-10-L-D-DP-A-TR

Digi-Key Part Number
QTH-040-10-L-D-DP-A-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
QTH-040-10-L-D-DP-A-TR
Supplier
Description
CONN DIFF ARRAY PLG 80P SMD GOLD
Detailed Description
80 Position Connector Differential Pair Array, Male Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
80
Pitch
0.020" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
15mm
Height Above Board
0.562" (14.27mm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package200