QTH-030-01-L-D-A-K | ||
---|---|---|
DigiKey Part Number | SAM10668-ND | |
Manufacturer | ||
Manufacturer Product Number | QTH-030-01-L-D-A-K | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-030-01-L-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Rugged/Power Connectors |
Featured Product | |
CAD Models | QTH-030-01-L-D-A-K Models |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.13000 | ¥131.13 |
10 | ¥116.24300 | ¥1,162.43 |
25 | ¥111.76960 | ¥2,794.24 |
40 | ¥107.29825 | ¥4,291.93 |
80 | ¥101.33625 | ¥8,106.90 |
230 | ¥92.39513 | ¥21,250.88 |
440 | ¥86.43423 | ¥38,031.06 |
945 | ¥79.28104 | ¥74,920.58 |
Attribute | Description |
---|---|
Other Names | QTH-030-01-L-D-A-K-ND 2266-QTH-030-01-L-D-A-K SAM10668 |
Standard Package | 96 |