PET-08-01-S-RA-SD | ||
---|---|---|
DigiKey Part Number | PET-08-01-S-RA-SD-ND | |
Manufacturer | ||
Manufacturer Product Number | PET-08-01-S-RA-SD | |
Description | CONN HDR 8POS EDGE R/A SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PET-08-01-S-RA-SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Mounting Flange | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥196.86889 | ¥3,543.64 |