RMB | USD

Quote Required, submit request here.
cms-photo-not-available

MTMM-140-09-G-Q-070

Digi-Key Part Number
MTMM-140-09-G-Q-070-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MTMM-140-09-G-Q-070
Supplier
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Through Hole 160 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
160
Number of Rows
4
Row Spacing - Mating
0.079"" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.070"" (1.78mm)
Overall Contact Length
0.535"" (13.59mm)
Insulation Height
0.059"" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1