MEC1-105-02-L-D-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-MEC1-105-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-MEC1-105-02-L-D-A-K-CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MEC1-105-02-L-D-A-K-TR | |
Description | CONN EDGE DUAL FMALE 10POS 0.039 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MEC1-105-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MEC1 Series Datasheet |
CAD Models | MEC1-105-02-L-D-A-K-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥57.19000 | ¥571.90 |
25 | ¥54.03120 | ¥1,350.78 |
50 | ¥52.71280 | ¥2,635.64 |
100 | ¥50.07720 | ¥5,007.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥50.07725 | ¥10,015.45 |
400 | ¥44.80593 | ¥17,922.37 |
600 | ¥42.17028 | ¥25,302.17 |
1,000 | ¥36.89896 | ¥36,898.96 |
2,000 | ¥36.10825 | ¥72,216.50 |
Attribute | Description |
---|---|
Other Names | 612-MEC1-105-02-L-D-A-K-CT 612-MEC1-105-02-L-D-A-K-TR MEC1-105-02-L-D-A-K-TR-ND |
Standard Package | 200 |