MCX-J-P-H-ST-SM1-TR | ||
---|---|---|
DigiKey Part Number | SAM14179TR-ND - Tape & Reel (TR) SAM14179CT-ND - Cut Tape (CT) SAM14179DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCX-J-P-H-ST-SM1-TR | |
Description | CONN MCX JACK STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MCX-J-P-H-ST-SM1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥26.15988 | ¥15,041.93 |
1,150 | ¥22.31283 | ¥25,659.75 |
1,725 | ¥21.54343 | ¥37,162.42 |
2,875 | ¥20.77402 | ¥59,725.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.70000 | ¥42.70 |
10 | ¥38.77000 | ¥387.70 |
25 | ¥36.72040 | ¥918.01 |
50 | ¥35.86620 | ¥1,793.31 |
100 | ¥34.15830 | ¥3,415.83 |
250 | ¥29.88856 | ¥7,472.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.68000 | ¥42.68 |
10 | ¥38.77100 | ¥387.71 |
25 | ¥36.72080 | ¥918.02 |
50 | ¥35.86560 | ¥1,793.28 |
100 | ¥34.15830 | ¥3,415.83 |
250 | ¥29.88856 | ¥7,472.14 |