



LS2-105-01-F-D | |
|---|---|
DigiKey Part Number | SAM11451-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-01-F-D |
Description | CONN SELF-MATE 10POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-105-01-F-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 25 | ¥38.70120 | ¥967.53 |
| 50 | ¥35.97220 | ¥1,798.61 |
| 100 | ¥34.23550 | ¥3,423.55 |
| 500 | ¥25.88356 | ¥12,941.78 |
| 1,000 | ¥23.07178 | ¥23,071.78 |
| 2,500 | ¥17.56601 | ¥43,915.02 |


