ISSM-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSM-02

DigiKey Part Number
SAM9662-ND
Manufacturer
Manufacturer Product Number
ISSM-02
Description
CONN HSG 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ISSM-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 2,490
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.87000¥10.87
10¥9.22500¥92.25
100¥7.83570¥783.57
500¥6.99422¥3,497.11
1,000¥6.66023¥6,660.23
5,000¥5.99775¥29,988.75
Manufacturers Standard Package