IPL1-120-02-S-D-K | ||
---|---|---|
DigiKey Part Number | IPL1-120-02-S-D-K-ND | |
Manufacturer | ||
Manufacturer Product Number | IPL1-120-02-S-D-K | |
Description | CONN HEADER SMD 40POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IPL1-120-02-S-D-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.215" (5.46mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.320" (8.13mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 675VAC, 954VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IPL1 Series Datasheet |
CAD Models | IPL1-120-02-S-D-K Models |
HTML Datasheet | |
Product Drawings | IPL1-1x-x-x-D-x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥81.65200 | ¥816.52 |
100 | ¥71.18690 | ¥7,118.69 |
500 | ¥60.71832 | ¥30,359.16 |
1,000 | ¥55.69328 | ¥55,693.28 |
Attribute | Description |
---|---|
Standard Package | 11 |