
IDSD-02-D-06.00-G | |
|---|---|
DigiKey Part Number | IDSD-02-D-06.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-02-D-06.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-02-D-06.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.18000 | ¥47.18 |
| 25 | ¥42.65280 | ¥1,066.32 |
| 50 | ¥39.60600 | ¥1,980.30 |
| 100 | ¥37.66730 | ¥3,766.73 |
| 500 | ¥30.83566 | ¥15,417.83 |
| 1,000 | ¥29.55286 | ¥29,552.86 |




