ICO-628-NTT | ||
---|---|---|
DigiKey Part Number | 612-ICO-628-NTT-ND | |
Manufacturer | ||
Manufacturer Product Number | ICO-628-NTT | |
Description | 100" LOW PROFILE SCREW MACHINE D | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.095" (2.41mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.50000 | ¥45.50 |
10 | ¥41.31300 | ¥413.13 |
25 | ¥39.12880 | ¥978.22 |
50 | ¥38.21880 | ¥1,910.94 |
100 | ¥36.39890 | ¥3,639.89 |
250 | ¥31.84904 | ¥7,962.26 |
500 | ¥30.93908 | ¥15,469.54 |
1,000 | ¥26.38922 | ¥26,389.22 |
2,500 | ¥24.56927 | ¥61,423.17 |