HW-33-11-F-S-705-SM | ||
---|---|---|
DigiKey Part Number | HW-33-11-F-S-705-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-33-11-F-S-705-SM | |
Description | CONN HDR 33POS 0.1 STACK SMD | |
Customer Reference | ||
Detailed Description | 33 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 33 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.865" (21.971mm) | |
Length - Post (Mating) | 0.160" (4.064mm) | |
Length - Stack Height | 0.705" (17.907mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HW (SM) Series Datasheet |
HTML Datasheet | HW (SM) Series Datasheet |
Product Drawings | HW Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |