HW-30-17-H-S-325-SM | ||
---|---|---|
DigiKey Part Number | HW-30-17-H-S-325-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-30-17-H-S-325-SM | |
Description | CONN HDR 30POS 0.1 STACK SMD | |
Customer Reference | ||
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.415" (10.541mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.325" (8.255mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |