HW-18-09-F-D-560-SM

DigiKey Part Number
HW-18-09-F-D-560-SM-ND
Manufacturer
Manufacturer Product Number
HW-18-09-F-D-560-SM
Description
CONN HDR 36POS 0.1 STACK SMD
Customer Reference
Detailed Description
36 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-18-09-F-D-560-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
36
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.665" (16.891mm)
Length - Post (Mating)
0.105" (2.667mm)
Length - Stack Height
0.560" (14.224mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number