




HSEC8-130-01-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-S-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-130-01-S-RA-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-RA-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.15000 | ¥77.15 |
| 10 | ¥71.32400 | ¥713.24 |
| 25 | ¥67.42920 | ¥1,685.73 |
| 50 | ¥64.98960 | ¥3,249.48 |
| 100 | ¥56.30260 | ¥5,630.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥50.44400 | ¥12,611.00 |
| 500 | ¥41.49646 | ¥20,748.23 |
| 1,250 | ¥38.45793 | ¥48,072.41 |









