




HSEC8-130-01-L-DV-A-WT-K | |
|---|---|
DigiKey Part Number | HSEC8-130-01-L-DV-A-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-DV-A-WT-K |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-DV-A-WT-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥42.22400 | ¥422.24 |
| 25 | ¥39.57440 | ¥989.36 |
| 50 | ¥37.68400 | ¥1,884.20 |
| 100 | ¥35.88530 | ¥3,588.53 |
| 250 | ¥33.63884 | ¥8,409.71 |
| 500 | ¥32.03406 | ¥16,017.03 |
| 1,000 | ¥31.85386 | ¥31,853.86 |










