HSEC8-125-01-S-DV-A-BL-K-TR | ||
---|---|---|
DigiKey Part Number | 612-HSEC8-125-01-S-DV-A-BL-K-TR-ND - Tape & Reel (TR) 612-HSEC8-125-01-S-DV-A-BL-K-CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-125-01-S-DV-A-BL-K-TR | |
Description | CONN EDGE DUAL FMALE 50POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-125-01-S-DV-A-BL-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.35000 | ¥75.35 |
10 | ¥67.81800 | ¥678.18 |
25 | ¥63.88680 | ¥1,597.17 |
50 | ¥62.24860 | ¥3,112.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥54.60952 | ¥6,826.19 |
250 | ¥48.70576 | ¥12,176.44 |
625 | ¥45.75389 | ¥28,596.18 |
875 | ¥42.80202 | ¥37,451.77 |
1,250 | ¥40.44054 | ¥50,550.67 |