HDI6-035-01-RA-TR | ||
---|---|---|
DigiKey Part Number | SAM14931TR-ND - Tape & Reel (TR) SAM14931CT-ND - Cut Tape (CT) SAM14931DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDI6-035-01-RA-TR | |
Description | CONN HD I/O RCPT 140P SLD RA SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 140 Position High Density I/O Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HDI6-035-01-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density I/O | |
Number of Positions | 140 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥219.17040 | ¥16,437.78 |
150 | ¥211.86467 | ¥31,779.70 |
375 | ¥200.17557 | ¥75,065.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.01000 | ¥300.01 |
10 | ¥262.71500 | ¥2,627.15 |
25 | ¥251.36360 | ¥6,284.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.99000 | ¥299.99 |
10 | ¥262.71600 | ¥2,627.16 |
25 | ¥251.36480 | ¥6,284.12 |