FW-28-02-F-D-371-075 | ||
---|---|---|
DigiKey Part Number | FW-28-02-F-D-371-075-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-28-02-F-D-371-075 | |
Description | CONN HDR 56POS 0.05 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 56 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-28-02-F-D-371-075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 56 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.521" (13.233mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.371" (9.423mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | FW-28-02-F-D-371-075 Models |
HTML Datasheet | |
Product Drawings | FW Series Drawing, Through-Hole |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥64.58313 | ¥1,033.33 |
Attribute | Description |
---|---|
Standard Package | 16 |