FW-25-05-F-D-433-120-A-P-TR | ||
---|---|---|
DigiKey Part Number | FW-25-05-F-D-433-120-A-P-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FW-25-05-F-D-433-120-A-P-TR | |
Description | CONN HDR 50POS 0.05 STACK SMD | |
Customer Reference | ||
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-25-05-F-D-433-120-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.553" (14.046mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.433" (11.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FW Series SMT Double Datasheet |
CAD Models | FW-25-05-F-D-433-120-A-P-TR Models |
HTML Datasheet | |
Product Drawings | FW Series SMT Double Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 125 |