FW-25-03-G-D-250-150 | ||
---|---|---|
DigiKey Part Number | 612-FW-25-03-G-D-250-150-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-25-03-G-D-250-150 | |
Description | CONN HDR 50POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-25-03-G-D-250-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.400" (10.160mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.80000 | ¥84.80 |
10 | ¥75.16200 | ¥751.62 |
100 | ¥65.52550 | ¥6,552.55 |
500 | ¥55.88936 | ¥27,944.68 |
1,000 | ¥51.26404 | ¥51,264.04 |