FW-20-02-G-D-201-089 | ||
---|---|---|
DigiKey Part Number | FW-20-02-G-D-201-089-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-20-02-G-D-201-089 | |
Description | CONN HDR 40POS 0.05 STACK T/H | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-20-02-G-D-201-089 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.365" (9.271mm) | |
Length - Post (Mating) | 0.089" (2.261mm) | |
Length - Stack Height | 0.201" (5.105mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |