FW-20-01-G-D-246-100 | ||
---|---|---|
DigiKey Part Number | FW-20-01-G-D-246-100-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-20-01-G-D-246-100 | |
Description | CONN HDR 40POS 0.05 STACK T/H | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-20-01-G-D-246-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.391" (9.931mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.246" (6.248mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | FW-20-01-G-D-246-100 Models |
HTML Datasheet | |
Product Drawings | FW Series Drawing, Through-Hole |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |