FW-16-01-F-D-300-240 | ||
---|---|---|
DigiKey Part Number | FW-16-01-F-D-300-240-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-16-01-F-D-300-240 | |
Description | CONN HDR 32POS 0.05 STACK T/H | |
Customer Reference | ||
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-16-01-F-D-300-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.585" (14.859mm) | |
Length - Post (Mating) | 0.240" (6.096mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |