FW-12-05-G-D-600-075-EP | ||
---|---|---|
DigiKey Part Number | SAM13354-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-12-05-G-D-600-075-EP | |
Description | CONN HDR 24POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-12-05-G-D-600-075-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.675" (17.145mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.09000 | ¥73.09 |
10 | ¥65.77900 | ¥657.79 |
100 | ¥58.78770 | ¥5,878.77 |
500 | ¥49.25452 | ¥24,627.26 |
1,000 | ¥43.53464 | ¥43,534.64 |