FW-06-05-G-D-463-075-A-P-TR | ||
---|---|---|
DigiKey Part Number | FW-06-05-G-D-463-075-A-P-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FW-06-05-G-D-463-075-A-P-TR | |
Description | CONN HDR 12POS 0.05 STACK SMD | |
Customer Reference | ||
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-06-05-G-D-463-075-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.538" (13.665mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.463" (11.760mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |