FW-04-03-F-D-200-089 | ||
---|---|---|
DigiKey Part Number | FW-04-03-F-D-200-089-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-04-03-F-D-200-089 | |
Description | CONN HDR 8POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-04-03-F-D-200-089 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.289" (7.341mm) | |
Length - Post (Mating) | 0.089" (2.261mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.92000 | ¥19.92 |