RMB | USD

Quote Required, submit request here.
cms-photo-not-available

FW-02-03-L-D-210-140

Digi-Key Part Number
FW-02-03-L-D-210-140-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-02-03-L-D-210-140
Supplier
Description
CONN HDR 4POS 0.05 STACK SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
0.050"" (1.27mm)
Row Spacing
0.050"" (1.27mm)
Length - Overall Pin
0.350"" (8.890mm)
Length - Post (Mating)
0.140"" (3.556mm)
Length - Stack Height
0.210"" (5.334mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
4
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1