
FTSH-112-01-L-DV-K-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-112-01-L-DV-K-A-P-TR-ND - Tape & Reel (TR) 612-FTSH-112-01-L-DV-K-A-P-CT-ND - Cut Tape (CT) 612-FTSH-112-01-L-DV-K-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-112-01-L-DV-K-A-P-TR |
Description | CONN HEADER SMD 24POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-112-01-L-DV-K-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Keying Shroud, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥34.36620 | ¥13,746.48 |
| 800 | ¥29.28380 | ¥23,427.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.43000 | ¥41.43 |
| 25 | ¥39.74960 | ¥993.74 |
| 50 | ¥37.36300 | ¥1,868.15 |
| 100 | ¥37.32420 | ¥3,732.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.43000 | ¥41.43 |
| 25 | ¥39.74960 | ¥993.74 |
| 50 | ¥37.36300 | ¥1,868.15 |
| 100 | ¥34.36620 | ¥3,436.62 |











