ERC-031-01-02 | ||
---|---|---|
DigiKey Part Number | SAM9286-ND | |
Manufacturer | ||
Manufacturer Product Number | ERC-031-01-02 | |
Description | ERI8 RIGHT ANGLE PCB CAGE ASSY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cage For | |
Datasheet | Datasheet | |
EDA/CAD Models | ERC-031-01-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cage | |
For Use With/Related Products | - | |
Number of Positions | 31 | |
Features | Gasket | |
Material | Zinc Alloy | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.49000 | ¥137.49 |
10 | ¥119.16200 | ¥1,191.62 |
80 | ¥98.21050 | ¥7,856.84 |
440 | ¥89.69893 | ¥39,467.53 |