DCA-RPBU-02-01-A | ||
---|---|---|
DigiKey Part Number | DCA-RPBU-02-01-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DCA-RPBU-02-01-A | |
Description | DUST CAP ASSEMBLY | |
Customer Reference | ||
Detailed Description | Connector Cover, Dust For USB Receptacle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | USB Receptacle | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | DCA Strap Material 13/Feb/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |