SPMWHT541ML5XAUMS0 | ||
---|---|---|
DigiKey Part Number | 1510-1285-2-ND - Tape & Reel (TR) 1510-1285-1-ND - Cut Tape (CT) 1510-1285-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XAUMS0 | |
Description | LED LM561C WARM WHT 3500K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Warm 3500K 2.8V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (31lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.21400 | ¥22.14 |
100 | ¥0.99690 | ¥99.69 |
500 | ¥0.90010 | ¥450.05 |
1,000 | ¥0.73936 | ¥739.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.64292 | ¥1,607.30 |
5,000 | ¥0.57862 | ¥2,893.10 |
12,500 | ¥0.51434 | ¥6,429.25 |
25,000 | ¥0.48219 | ¥12,054.75 |
62,500 | ¥0.43397 | ¥27,123.12 |
125,000 | ¥0.41790 | ¥52,237.50 |