SPMWHT541ML5XAR0S5 | ||
---|---|---|
DigiKey Part Number | 1510-1537-2-ND - Tape & Reel (TR) 1510-1537-1-ND - Cut Tape (CT) 1510-1537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XAR0S5 | |
Description | LED LM561C COOL WHITE 5000K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPMWHT541ML5XAR0S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (35lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.08000 | ¥20.80 |
100 | ¥0.93290 | ¥93.29 |
500 | ¥0.84302 | ¥421.51 |
1,000 | ¥0.69238 | ¥692.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60210 | ¥1,505.25 |
5,000 | ¥0.54190 | ¥2,709.50 |
12,500 | ¥0.48168 | ¥6,021.00 |
25,000 | ¥0.45158 | ¥11,289.50 |
62,500 | ¥0.40642 | ¥25,401.25 |
125,000 | ¥0.39136 | ¥48,920.00 |