SPMWHT541ML5XAQKS0 | ||
---|---|---|
DigiKey Part Number | 1510-1282-2-ND - Tape & Reel (TR) 1510-1282-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XAQKS0 | |
Description | LED LM561C COOL WHITE 5700K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Cool 5700K 2.8V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (33lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.13900 | ¥21.39 |
100 | ¥0.95990 | ¥95.99 |
500 | ¥0.86676 | ¥433.38 |
1,000 | ¥0.71200 | ¥712.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.61911 | ¥1,547.78 |
5,000 | ¥0.55720 | ¥2,786.00 |
12,500 | ¥0.49529 | ¥6,191.12 |
25,000 | ¥0.46433 | ¥11,608.25 |
62,500 | ¥0.41790 | ¥26,118.75 |
125,000 | ¥0.40242 | ¥50,302.50 |