SPMWHT327FD5GBQMS3 | ||
---|---|---|
DigiKey Part Number | 1510-1297-2-ND - Tape & Reel (TR) 1510-1297-1-ND - Cut Tape (CT) 1510-1297-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT327FD5GBQMS3 | |
Description | LED LM302A COOL WHITE 5700K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting LM302A White, Cool 5700K 6.3V 150mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 123lm (119lm ~ 127lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥2.37400 | ¥23.74 |
100 | ¥1.58380 | ¥158.38 |
500 | ¥1.09562 | ¥547.81 |
1,000 | ¥0.91298 | ¥912.98 |
2,000 | ¥0.82171 | ¥1,643.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82171 | ¥3,286.84 |
8,000 | ¥0.77606 | ¥6,208.48 |
12,000 | ¥0.70759 | ¥8,491.08 |
28,000 | ¥0.66194 | ¥18,534.32 |
100,000 | ¥0.58205 | ¥58,205.00 |