SPHWHTL3DA0GF4T0Q6 | ||
---|---|---|
DigiKey Part Number | SPHWHTL3DA0GF4T0Q6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3DA0GF4T0Q6 | |
Description | LED LH351D NEUT WHT 4000K 3535 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 370lm (340lm ~ 400lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LH351D |
PCN Packaging | All Dev Label Chg Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥4.45496 | ¥14,255.87 |
5,600 | ¥4.35447 | ¥24,385.03 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SPHWHTL3DA0GF4TPQ6 | Samsung Semiconductor, Inc. | 5,632 | 1510-2333-1-ND | ¥14.23000 | Parametric Equivalent |
Attribute | Description |
---|---|
Standard Package | 800 |