SPHWH2L3D30ED4TPK3 | ||
---|---|---|
DigiKey Part Number | 1510-1804-2-ND - Tape & Reel (TR) 1510-1804-1-ND - Cut Tape (CT) 1510-1804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWH2L3D30ED4TPK3 | |
Description | LED LH351B NEUT WHT 4000K 3535 | |
Customer Reference | ||
Detailed Description | LED Lighting LH351B White, Neutral 4000K 2.8V 350mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 145lm (130lm ~ 160lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.83000 | ¥7.83 |
10 | ¥5.12800 | ¥51.28 |
100 | ¥3.35790 | ¥335.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65080 | ¥2,650.80 |
2,000 | ¥2.47406 | ¥4,948.12 |
5,000 | ¥2.38570 | ¥11,928.50 |
10,000 | ¥2.35035 | ¥23,503.50 |
25,000 | ¥2.29734 | ¥57,433.50 |