SL-B8U2N80LAWW | ||
---|---|---|
DigiKey Part Number | 1510-2484-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-B8U2N80LAWW | |
Description | LED MOD H INFLUX LNR STRP 3500K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4060lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 22.3V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 560.00mm L x 24.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | Mult Dev Des Chgs 5/Jan/2020 |
PCN Packaging | All Dev Label Chg Sep/2020 |
HTML Datasheet | Linear Platform Modules |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.79000 | ¥128.79 |
10 | ¥97.15300 | ¥971.53 |
210 | ¥81.60690 | ¥17,137.45 |
630 | ¥74.94506 | ¥47,215.39 |
1,050 | ¥70.78150 | ¥74,320.57 |
Attribute | Description |
---|---|
Other Names | SL-B8U2N80LAWW-ND 1510-2484 |
Standard Package | 210 |