SI-B9W051280WW | ||
---|---|---|
DigiKey Part Number | 1510-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B9W051280WW | |
Description | LED MOD LT-M272F LNR STRP 2700K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-M272F White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 510lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 450mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |