CL31B104KBCNNNC | ||
---|---|---|
DigiKey Part Number | 1276-1017-2-ND - Tape & Reel (TR) 1276-1017-1-ND - Cut Tape (CT) 1276-1017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31B104KBCNNNC | |
Description | CAP CER 0.1UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL31B104KBCNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.60200 | ¥6.02 |
50 | ¥0.36100 | ¥18.05 |
100 | ¥0.28450 | ¥28.45 |
500 | ¥0.20992 | ¥104.96 |
1,000 | ¥0.17373 | ¥173.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14794 | ¥591.76 |
8,000 | ¥0.13762 | ¥1,100.96 |
12,000 | ¥0.13074 | ¥1,568.88 |
28,000 | ¥0.12386 | ¥3,468.08 |
100,000 | ¥0.09379 | ¥9,379.00 |
200,000 | ¥0.09152 | ¥18,304.00 |
400,000 | ¥0.08601 | ¥34,404.00 |