CL31A226KQHNNNE | ||
---|---|---|
DigiKey Part Number | 1276-1308-2-ND - Tape & Reel (TR) 1276-1308-1-ND - Cut Tape (CT) 1276-1308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31A226KQHNNNE | |
Description | CAP CER 22UF 6.3V X5R 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL31A226KQHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.51200 | ¥15.12 |
50 | ¥1.06180 | ¥53.09 |
100 | ¥0.85770 | ¥85.77 |
500 | ¥0.63754 | ¥318.77 |
1,000 | ¥0.55779 | ¥557.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.53125 | ¥1,062.50 |
4,000 | ¥0.49141 | ¥1,965.64 |
10,000 | ¥0.46486 | ¥4,648.60 |
14,000 | ¥0.44095 | ¥6,173.30 |
50,000 | ¥0.39845 | ¥19,922.50 |
100,000 | ¥0.35196 | ¥35,196.00 |