CL21B475KPFNNNE | ||
---|---|---|
DigiKey Part Number | 1276-2972-2-ND - Tape & Reel (TR) 1276-2972-1-ND - Cut Tape (CT) 1276-2972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL21B475KPFNNNE | |
Description | CAP CER 4.7UF 10V X7R 0805 | |
Customer Reference | ||
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL21B475KPFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.22800 | ¥12.28 |
50 | ¥0.77560 | ¥38.78 |
100 | ¥0.62110 | ¥62.11 |
500 | ¥0.44828 | ¥224.14 |
1,000 | ¥0.39657 | ¥396.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.37934 | ¥758.68 |
4,000 | ¥0.34487 | ¥1,379.48 |
10,000 | ¥0.32762 | ¥3,276.20 |
14,000 | ¥0.31038 | ¥4,345.32 |
50,000 | ¥0.27589 | ¥13,794.50 |
100,000 | ¥0.23279 | ¥23,279.00 |
200,000 | ¥0.22934 | ¥45,868.00 |