CL10F104ZB8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1012-2-ND - Tape & Reel (TR) 1276-1012-1-ND - Cut Tape (CT) 1276-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10F104ZB8NNNC | |
Description | CAP CER 0.1UF 50V Y5V 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10F104ZB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.20400 | ¥2.04 |
50 | ¥0.11720 | ¥5.86 |
100 | ¥0.09090 | ¥9.09 |
500 | ¥0.06840 | ¥34.20 |
1,000 | ¥0.05374 | ¥53.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04495 | ¥179.80 |
8,000 | ¥0.04104 | ¥328.32 |
12,000 | ¥0.03909 | ¥469.08 |
28,000 | ¥0.03713 | ¥1,039.64 |
100,000 | ¥0.02687 | ¥2,687.00 |
200,000 | ¥0.02599 | ¥5,198.00 |
400,000 | ¥0.02443 | ¥9,772.00 |