CL10B104MB8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1941-2-ND - Tape & Reel (TR) 1276-1941-1-ND - Cut Tape (CT) 1276-1941-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104MB8NNNC | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104MB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models | CL10B104MB8NNNC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.20300 | ¥2.03 |
50 | ¥0.11700 | ¥5.85 |
100 | ¥0.09020 | ¥9.02 |
500 | ¥0.06780 | ¥33.90 |
1,000 | ¥0.05325 | ¥53.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04457 | ¥178.28 |
8,000 | ¥0.04069 | ¥325.52 |
12,000 | ¥0.03876 | ¥465.12 |
28,000 | ¥0.03682 | ¥1,030.96 |
100,000 | ¥0.02664 | ¥2,664.00 |
200,000 | ¥0.02577 | ¥5,154.00 |
400,000 | ¥0.02422 | ¥9,688.00 |
Attribute | Description |
---|---|
Other Names | 1276-1941-2 1276-1941-1 1276-1941-6 |
Standard Package | 4,000 |