CL10B104KB8NNWC | ||
---|---|---|
DigiKey Part Number | 1276-1935-2-ND - Tape & Reel (TR) 1276-1935-1-ND - Cut Tape (CT) 1276-1935-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104KB8NNWC | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104KB8NNWC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models | CL10B104KB8NNWC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.14600 | ¥1.46 |
50 | ¥0.08300 | ¥4.15 |
100 | ¥0.06420 | ¥6.42 |
500 | ¥0.04828 | ¥24.14 |
1,000 | ¥0.03796 | ¥37.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.03173 | ¥126.92 |
8,000 | ¥0.02897 | ¥231.76 |
12,000 | ¥0.02759 | ¥331.08 |
28,000 | ¥0.02621 | ¥733.88 |
100,000 | ¥0.01897 | ¥1,897.00 |
200,000 | ¥0.01835 | ¥3,670.00 |
400,000 | ¥0.01724 | ¥6,896.00 |
Attribute | Description |
---|---|
Other Names | 1276-1935-6 1276-1935-1 1276-1935-2 |
Standard Package | 4,000 |