CL10B104KB8NNNL | ||
---|---|---|
DigiKey Part Number | 1276-CL10B104KB8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B104KB8NNNLCT-ND - Cut Tape (CT) 1276-CL10B104KB8NNNLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104KB8NNNL | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104KB8NNNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.21100 | ¥2.11 |
50 | ¥0.11860 | ¥5.93 |
100 | ¥0.09270 | ¥9.27 |
500 | ¥0.06960 | ¥34.80 |
1,000 | ¥0.05463 | ¥54.63 |
2,500 | ¥0.04969 | ¥124.22 |
5,000 | ¥0.04571 | ¥228.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.03974 | ¥596.10 |
30,000 | ¥0.03776 | ¥1,132.80 |
75,000 | ¥0.03378 | ¥2,533.50 |
105,000 | ¥0.02732 | ¥2,868.60 |
150,000 | ¥0.02643 | ¥3,964.50 |
375,000 | ¥0.02484 | ¥9,315.00 |