CL10B104KA8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1006-2-ND - Tape & Reel (TR) 1276-1006-1-ND - Cut Tape (CT) 1276-1006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104KA8NNNC | |
Description | CAP CER 0.1UF 25V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104KA8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.19500 | ¥1.95 |
50 | ¥0.11060 | ¥5.53 |
100 | ¥0.08540 | ¥8.54 |
500 | ¥0.06438 | ¥32.19 |
1,000 | ¥0.05057 | ¥50.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04230 | ¥169.20 |
8,000 | ¥0.03863 | ¥309.04 |
12,000 | ¥0.03679 | ¥441.48 |
28,000 | ¥0.03495 | ¥978.60 |
100,000 | ¥0.02529 | ¥2,529.00 |
200,000 | ¥0.02446 | ¥4,892.00 |
400,000 | ¥0.02299 | ¥9,196.00 |