CL10B104JB8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1033-2-ND - Tape & Reel (TR) 1276-1033-1-ND - Cut Tape (CT) 1276-1033-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104JB8NNNC | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104JB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.30100 | ¥3.01 |
50 | ¥0.17240 | ¥8.62 |
100 | ¥0.13410 | ¥13.41 |
500 | ¥0.10082 | ¥50.41 |
1,000 | ¥0.07927 | ¥79.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.06629 | ¥265.16 |
8,000 | ¥0.06052 | ¥484.16 |
12,000 | ¥0.05764 | ¥691.68 |
28,000 | ¥0.05476 | ¥1,533.28 |
100,000 | ¥0.03963 | ¥3,963.00 |
200,000 | ¥0.03833 | ¥7,666.00 |
400,000 | ¥0.03603 | ¥14,412.00 |