CL05X105KQ5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1754-2-ND - Tape & Reel (TR) 1276-1754-1-ND - Cut Tape (CT) 1276-1754-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05X105KQ5NNNC | |
Description | CAP CER 1UF 6.3V X6S 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05X105KQ5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.17900 | ¥1.79 |
50 | ¥0.10240 | ¥5.12 |
100 | ¥0.07970 | ¥7.97 |
500 | ¥0.06000 | ¥30.00 |
1,000 | ¥0.04715 | ¥47.15 |
2,500 | ¥0.04289 | ¥107.22 |
5,000 | ¥0.03948 | ¥197.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03604 | ¥360.40 |
20,000 | ¥0.03432 | ¥686.40 |
30,000 | ¥0.03261 | ¥978.30 |
50,000 | ¥0.02917 | ¥1,458.50 |
100,000 | ¥0.02360 | ¥2,360.00 |
250,000 | ¥0.02145 | ¥5,362.50 |