CL05C330JB5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1272-2-ND - Tape & Reel (TR) 1276-1272-1-ND - Cut Tape (CT) 1276-1272-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05C330JB5NNNC | |
Description | CAP CER 33PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05C330JB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.17900 | ¥1.79 |
50 | ¥0.10240 | ¥5.12 |
100 | ¥0.07890 | ¥7.89 |
500 | ¥0.05952 | ¥29.76 |
1,000 | ¥0.04675 | ¥46.75 |
2,500 | ¥0.04250 | ¥106.25 |
5,000 | ¥0.03909 | ¥195.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03569 | ¥356.90 |
20,000 | ¥0.03400 | ¥680.00 |
30,000 | ¥0.03229 | ¥968.70 |
50,000 | ¥0.02890 | ¥1,445.00 |
100,000 | ¥0.02337 | ¥2,337.00 |
250,000 | ¥0.02125 | ¥5,312.50 |